KN01S15HGP1

JAE Electronics
656-KN01S15HGP1
KN01S15HGP1

Mfr.:

Description:
Heavy Duty Power Connectors Conn Socket contact #12 size, AWG 12-14 wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,323 € 3,23 €
0,288 € 7,20 €
0,274 € 27,40 €
0,249 € 62,25 €
Full Reel (Order in multiples of 1500)
0,22 € 330,00 €
0,20 € 900,00 €
0,197 € 1.773,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
KN01
Contacts
23 A
Crimp
250 VAC
Socket (Female)
Gold
Copper Alloy
14 AWG
12 AWG
Reel
Cut Tape
KN06/KN01
Brand: JAE Electronics
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KN06 Rectangular Multi-Pole Hybrid Connectors

JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

KN01 Waterproof Rectangular Connectors

JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.