KN01L12SGW

JAE Electronics
656-KN01L12SGW
KN01L12SGW

Mfr.:

Description:
Heavy Duty Power Connectors Conn Socket insulator block 12 pos #12 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,76 € 27,60 €
2,46 € 61,50 €
2,25 € 225,00 €
2,14 € 535,00 €
2,08 € 1.040,00 €
1,99 € 1.990,00 €
1,86 € 4.650,00 €
1,84 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
KN01
Inserts
23 A
12 Position
Crimp
250 VAC
Female
Synthetic Resin
IP67
Tray
KN06/KN01
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

KN06 Rectangular Multi-Pole Hybrid Connectors

JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

KN01 Waterproof Rectangular Connectors

JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.