KB1JS01PG2

JAE Electronics
656-KB1JS01PG2
KB1JS01PG2

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors 1 Pos. Pin Connector 6.4mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,37 € 23,70 €
2,33 € 58,25 €
1,98 € 198,00 €
1,49 € 447,00 €
1,46 € 3.650,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
Crimp
IP67
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Gender: Male
Housing Material: Polymer
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 100
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 6 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS