JN6AS04NJ2

JAE Electronics
656-JN6AS04NJ2
JN6AS04NJ2

Mfr.:

Description:
Power to the Board JN6 Series (Small Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 926 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
6,48 € 64,80 €
6,10 € 152,50 €
5,94 € 297,00 €
5,79 € 579,00 €
5,16 € 1.290,00 €
4,85 € 2.425,00 €
4,16 € 3.872,96 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Power to the Board
Power to the Board
Socket (Female)
7 A
1.5 kV
4 Position
Panel
Through Hole
Brand: JAE Electronics
Maximum Operating Temperature: + 125 C
Product: Connectors
Factory Pack Quantity: 931
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.