JN2VFS10SL1

JAE Electronics
656-JN2VFS10SL1
JN2VFS10SL1

Mfr.:

Description:
Standard Circular Connector 10P RA Metal Plug 5.7 to 7.33mm CBLdia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,51 € 22,51 €
19,12 € 191,20 €
18,42 € 368,40 €
17,06 € 853,00 €
16,32 € 1.632,00 €
15,33 € 3.066,00 €
14,82 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Plugs
10 Position
Without Socket Contacts
Free Hanging
Crimp
Zinc Alloy
IP67
JN1V/JN2V
Brand: JAE Electronics
Cable Diameter: 5.7 mm to 7.3 mm
Color: Black
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 230 VAC
Wire Gauge: 28 AWG to 20 AWG
Unit Weight: 25,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1V/JN2V Waterproof Circular Connectors

JAE Electronics JN1V/JN2V Series Waterproof Circular Connectors feature a five-point contact structure for improved reliability under high vibration. The connectors can withstand 245m/s2 (25G) vibration conditions. The series has a rated current of 3A/position (#22 size contact) and a rated voltage of 200VAC. JAE Electronics JN1V/JN2V connectors applications include servo motors for robots, automation machines, machine tools, and other industrial equipment that requires vibration resistance and waterproofness.