JN2DW05MH1

JAE Electronics
656-JN2DW05MH1
JN2DW05MH1

Mfr.:

Description:
Standard Circular Connector Straight Plug 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
24
Expected 8/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,66 € 22,66 €
19,26 € 192,60 €
17,68 € 442,00 €
17,42 € 871,00 €
17,10 € 1.710,00 €
16,58 € 4.145,00 €
16,33 € 8.165,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Pin (Male)
Free Hanging
Solder
Silver
Zinc Alloy
IP67
JN1 / JN2
Tray
Brand: JAE Electronics
Cable Diameter: 8 mm to 10 mm
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 13 A
Housing Gender: Male
Housing Material: Synthetic Resin
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC
Unit Weight: 52,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99