JN1VDS10SL1

JAE Electronics
656-JN1VDS10SL1
JN1VDS10SL1

Mfr.:

Description:
Standard Circular Connector 10P Str Plastic Plug 5.7 to 7.33mm CBLdi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
11,10 € 111,00 €
10,53 € 263,25 €
9,61 € 480,50 €
9,15 € 915,00 €
8,58 € 2.145,00 €
8,17 € 4.085,00 €
7,85 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Plugs
10 Position
Without Socket Contacts
Free Hanging
Crimp
Resin
IP67
JN1V/JN2V
Brand: JAE Electronics
Cable Diameter: 5.7 mm to 7.3 mm
Color: Black
Current Rating: 3 A
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 28 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1V/JN2V Waterproof Circular Connectors

JAE Electronics JN1V/JN2V Series Waterproof Circular Connectors feature a five-point contact structure for improved reliability under high vibration. The connectors can withstand 245m/s2 (25G) vibration conditions. The series has a rated current of 3A/position (#22 size contact) and a rated voltage of 200VAC. JAE Electronics JN1V/JN2V connectors applications include servo motors for robots, automation machines, machine tools, and other industrial equipment that requires vibration resistance and waterproofness.