JN1AS04MK1

JAE Electronics
656-JN1AS04MK1
JN1AS04MK1

Mfr.:

Description:
Standard Circular Connector 4P RECPT PANEL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,83 € 48,30 €
4,53 € 113,25 €
4,32 € 216,00 €
4,11 € 411,00 €
3,86 € 965,00 €
3,67 € 1.835,00 €
3,49 € 3.490,00 €
3,34 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel
Solder
Silver
IP67
JN1 / JN2
Tray
Brand: JAE Electronics
Current Rating: 5 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Product Type: Standard Circular Connector
Shell Plating: Copper
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 200 VAC
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.