JL05-2A24-10SC-F0-RK

JAE Electronics
656-JL052A2410SCF0RK
JL05-2A24-10SC-F0-RK

Mfr.:

Description:
Standard Circular Connector JL05 Series (Conformed to JIS B 9960-1, Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
22,68 € 226,80 €
21,47 € 429,40 €
21,18 € 1.059,00 €
20,79 € 2.079,00 €
20,18 € 4.036,00 €
19,87 € 9.935,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Socket (Female)
24
Panel
Crimp
Silver
Aluminum Alloy
35 mm
44.3 mm
IP55X
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 46 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Resin
Insert Arrangement: 24-10
Length: 48 mm
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99