JL05-2A18-19APCW-LE-F0-RK

JAE Electronics
656-JL0521819PCWLF0
JL05-2A18-19APCW-LE-F0-RK

Mfr.:

Description:
Standard Circular Connector JL05 Series (Conformed to JIS B 9960-1, Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,45 € 23,45 €
17,59 € 175,90 €
17,37 € 1.737,00 €
16,84 € 4.210,00 €
16,58 € 8.290,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
19 Position
Pin (Male)
18
Panel
Crimp
Silver
Aluminum Alloy
24.9 mm
35 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 18-19
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99