JL04-2428CK(17)-CR-R

JAE Electronics
656-JL042428CK17CRR
JL04-2428CK(17)-CR-R

Mfr.:

Description:
Standard Circular Connector Solder Type Cable Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,31 € 24,31 €
20,67 € 206,70 €
18,26 € 456,50 €
18,02 € 1.802,00 €
17,48 € 4.370,00 €
17,21 € 8.605,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
24
Cable
Aluminum
Clamp
JL04V
Brand: JAE Electronics
Cable Diameter: 15 mm to 18 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.