JL04-2022CK(14)-R

JAE Electronics
656-JL042022CK(14)R
JL04-2022CK(14)-R

Mfr.:

Description:
Standard Circular Connector Cable Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
11,56 € 115,60 €
10,84 € 271,00 €
10,32 € 516,00 €
9,82 € 982,00 €
9,21 € 2.302,50 €
8,77 € 4.385,00 €
8,67 € 8.670,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
22
Cable
Aluminum
Cable Clamp
JL04V
Bulk
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 44,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
7616991090
CAHTS:
8536690020
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
76169900
ECCN:
EAR99

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.