JL04-2022CK(12)-CR-R

JAE Electronics
656-JL042022CK(12)CR
JL04-2022CK(12)-CR-R

Mfr.:

Description:
Standard Circular Connector Cable Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,41 € 16,41 €
13,95 € 139,50 €
13,66 € 273,20 €
13,45 € 672,50 €
12,09 € 1.209,00 €
11,10 € 2.220,00 €
10,58 € 5.290,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
20
Cable
Metal
Cable Clamp
JL04V
Bulk
Brand: JAE Electronics
Cable Diameter: 9.5 mm to 13 mm
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.