JB1CB10SL1-RK

JAE Electronics
656-JB1CB10SL1RK
JB1CB10SL1-RK

Mfr.:

Description:
Standard Circular Connector JB1 Series (Small, Rugged, Waterproof, Circular Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,55 € 19,55 €
16,61 € 166,10 €
14,29 € 285,80 €
13,91 € 2.782,00 €
13,72 € 6.860,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Socket (Female)
B
Panel
Crimp
Gold
Zinc
18 mm
IP67
JB1
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Gender: Female
Housing Material: Resin
Insert Arrangement: 22-10
Length: 44 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99