IL-S-5S-S2C2

JAE Electronics
656-IL-S-5S-S2C2
IL-S-5S-S2C2

Mfr.:

Description:
Headers & Wire Housings 5P Socket Housing 2mm 28-24AWG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 Position
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Tin
IL-S
28 AWG to 24 AWG
Brand: JAE Electronics
Contact Material: Phosphor Bronze
Housing Colour: Light Brown
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.