IL-G-3S-S3C2-SA

JAE Electronics
656-ILG3SS3C2SA
IL-G-3S-S3C2-SA

Mfr.:

Description:
Headers & Wire Housings Plug CBL 2.5MM 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.507

Stock:
4.507
Can Dispatch Immediately
On Order:
4.200
Expected 5/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,136 € 1,36 €
0,121 € 3,03 €
0,115 € 11,50 €
0,102 € 25,50 €
0,098 € 98,00 €
0,091 € 227,50 €
0,09 € 450,00 €
0,084 € 840,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2.5 mm (0.098 in)
1 Row
IL-G
Bulk
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IL-G Series Connectors

JAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.