IL-FPR-33S-VF

JAE Electronics
656-IL-FPR-33S-VF
IL-FPR-33S-VF

Mfr.:

Description:
FFC & FPC Connectors 0.3MM FPC R/A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Board Mount
33 Position
0.5 mm
SMD/SMT
Tin
3 A
ILFPR
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: FFC & FPC Connectors
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
JAE Connectors

The Manufacturer has discontinued the part numbers listed
below. The last buy date will be September 25th, 2007.
Once stock has been depleted these items will no longer be
available.

Please contact a Mouser Technical Sales Representative for
further assistance.

656-KX14-50KL7.4H1E
656-MM41-144B1-B1E
656-MM41-144B1-C1E
656-MM41-144B1-D1E
656-D052026P-PKG100
656-D05-36PC-F0
656-IL-FPR-33S-VF



5-0407-19

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99