HD1P040-PB1

JAE Electronics
656-HD1P040-PB1
HD1P040-PB1

Mfr.:

Description:
FFC & FPC Connectors 40P PULL BAR LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.047

Stock:
4.047 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,114 € 11,40 €
0,101 € 25,25 €
0,086 € 86,00 €
0,081 € 202,50 €
0,074 € 370,00 €
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Accessories
40 Position
HD
Pull Bar
- 40 C
+ 85 C
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Gender: Male
Insulation Resistance: 1 GOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 10000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD High Speed Connectors

JAE HD Series connectors have been developed for notebook PC LCD interface applications. The JAE HD Series 0.5mm board-to-cable connector with the high-speed transmission is compatible with LVDS transmission and LED backlight as standardized in the VESA® 16:9 Wide Notebook Panel Standard. These are also licensed products for the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS. Applications include Notebook PC and LCD panel for tablet PC.