HB03S002SZ1

JAE Electronics
656-HB03S002SZ1
HB03S002SZ1

Mfr.:

Description:
Heavy Duty Power Connectors 2P Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,87 € 18,70 €
1,58 € 158,00 €
1,46 € 438,00 €
1,39 € 695,00 €
1,31 € 1.310,00 €
1,24 € 3.100,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
HB03
Housings
2 Position
Nylon
30 AWG
24 AWG
Brand: JAE Electronics
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Pitch: 2.4 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

HB03 Compact Cable In-line Connectors

JAE HB03 Compact Cable In-line Connectors are designed to meet the increasing need for connectors capable of internal wiring in limited spaces with good workability. The compact in-line connectors are ideal for threading cables through narrow spaces and feature a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining a space-conscious design. A tactile click can ensure secure locking even when mating cannot be confirmed visibly. JAE HB03 Connectors are ideal for industrial equipment including robotics, automation machines, machine tools, and other general equipment. The connectors are UL recognized and can be used with safety assurance.