HB01S06K5P2

JAE Electronics
656-HB01S06K5P2
HB01S06K5P2

Mfr.:

Description:
Terminals #26 Size Female Contact, AWG#26-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.975

Stock:
5.975 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,323 € 3,23 €
0,288 € 7,20 €
0,274 € 27,40 €
0,245 € 61,25 €
0,229 € 229,00 €
0,214 € 535,00 €
Full Reel (Order in multiples of 6000)
0,205 € 1.230,00 €
0,194 € 2.328,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Contacts
Socket
Crimp
Female
28 AWG
26 AWG
Tin
Copper
HB01
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Female
Length: 13.7 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.