HB01P25H3P1

JAE Electronics
656-HB01P25H3P1
HB01P25H3P1

Mfr.:

Description:
Terminals Power Pin Contacts 17-19 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 963 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,494 € 4,94 €
0,453 € 11,33 €
0,423 € 42,30 €
0,39 € 97,50 €
0,325 € 325,00 €
Full Reel (Order in multiples of 2500)
0,316 € 790,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Contacts
Crimp
19 AWG
17 AWG
Gold
Copper Alloy
HB01
Reel
Cut Tape
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 9 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99