FI-X30MA1

JAE Electronics
656-FIX30MA1
FI-X30MA1

Mfr.:

Description:
FFC & FPC Connectors Plug CBL 1MM 30P FPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,16 € 14,16 €
12,02 € 120,20 €
11,27 € 281,75 €
10,73 € 536,50 €
10,22 € 1.022,00 €
9,58 € 2.395,00 €
9,12 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Plugs
30 Position
1 mm
Straight
Gold
1 A
FI
- 40 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Polyamide (PA)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FI-X Slimline Connectors

JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.