FI-W9S

JAE Electronics
656-FIW9S
FI-W9S

Mfr.:

Description:
FFC & FPC Connectors 9p Cable Plug Hsg LCD Compatible

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
1.429
Expected 6/11/2026
1.429
Expected 6/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,787 € 7,87 €
0,703 € 17,58 €
0,668 € 66,80 €
0,627 € 156,75 €
0,597 € 298,50 €
0,568 € 568,00 €
0,532 € 1.330,00 €
0,52 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Wire Housings
9 Position
1.25 mm
Crimp
Straight
1 A
FI
- 40 C
+ 80 C
Tray
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Mounting Style: Wire
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FI-X Slimline Connectors

JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.