FI-RE31S-VF-R1300

JAE Electronics
656-FI-RE31S-VFR1300
FI-RE31S-VF-R1300

Mfr.:

Description:
FFC & FPC Connectors 31P Rcpt Vert 0.5mm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
2,29 € 22,90 €
2,22 € 55,50 €
1,98 € 198,00 €
1,85 € 462,50 €
1,72 € 860,00 €
Full Reel (Order in multiples of 1300)
1,46 € 1.898,00 €
1,40 € 3.640,00 €
1,38 € 5.382,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,94 €
Min:
1

Similar Product

JAE Electronics FI-RE31S-VF
JAE Electronics
FFC & FPC Connectors BOARD MNT CONNECTOR

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Receptacles
31 Position
0.5 mm
SMD/SMT
Straight
Gold
800 mA
FI-R
- 40 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1300
Subcategory: FFC & FPC Connectors
Unit Weight: 1,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC Cable Assembly

JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.