FF02S35SV1

JAE Electronics
656-FF02S35SV1
FF02S35SV1

Mfr.:

Description:
FFC & FPC Connectors 35P .3mm SOCKET LOW PROFILE 0.9mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
35 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
350 mA
FF02S
- 40 C
+ 85 C
Bulk
Actuation Type: ZIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: White
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.