ES9S004SZA

JAE Electronics
656-ES9S004SZA
ES9S004SZA

Mfr.:

Description:
Lighting Connectors ES9 4 Pin Socket 3.0mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.420

Stock:
2.420 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,329 € 3,29 €
0,289 € 7,23 €
0,255 € 25,50 €
0,23 € 57,50 €
0,187 € 187,00 €
0,175 € 525,00 €
0,148 € 740,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Lighting Connectors
RoHS:  
Connectors
Socket Connector
4 Position
Crimp
3 A
Tin
Copper Alloy
Nylon
ES9
Brand: JAE Electronics
Features: Spring lock connector
Height: 3 mm
Length: 14.9 mm
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 300 V
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.