DX07SD24JJ4R1100

JAE Electronics
656-DX07SD24JJ4R1100
DX07SD24JJ4R1100

Mfr.:

Description:
USB Connectors USB Type-C Conn. USB 4, 40GBPS Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.092

Stock:
1.092
Can Dispatch Immediately
On Order:
2.200
Expected 6/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,80 € 28,00 €
2,50 € 62,50 €
2,38 € 238,00 €
2,23 € 557,50 €
Full Reel (Order in multiples of 1100)
2,02 € 2.222,00 €
1,85 € 4.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

JAE Electronics DX07S024JAAR1100
JAE Electronics
USB Connectors USB4 Type-C Conn. 40 GBPS Thunderbolt4 C

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
SMD/SMT
24 Contact
1 Port
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Product Type: USB Connectors
Series: DX07
Factory Pack Quantity: 1100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB4® 40Gbps DX07 Right Angle Connectors

JAE Electronics USB4® 40Gbps DX07 Right Angle Connectors offer a 20Vrms rated voltage, 100MΩ insulation resistance, and 24-position contacts. The USB4 DX07 series is USB Type-C compatible and features an optimized contact design for superior signal integrity performance. These connectors are USB4 specification compatible and 2-row SMT type receptacle connectors. They can support data rates up to 40Gbps. JAE Electronics USB4 40Gbps DX07 Right Angle Connectors are ideal for consumer and industrial devices that require a power and serial data interface.

DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.