DX07SA24XJ2R1000

JAE Electronics
656-DX07SA24XJ2R1000
DX07SA24XJ2R1000

Mfr.:

Description:
USB Connectors 24 Position, Center Height 2.0mm, USB Type-C Connector wShield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,69 € 10,69 €
9,48 € 94,80 €
9,12 € 228,00 €
8,75 € 437,50 €
8,26 € 826,00 €
7,53 € 1.882,50 €
7,38 € 3.690,00 €
Full Reel (Order in multiples of 1000)
6,26 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
SMD/SMT
24 Contact
1 Port
250 mA
20 V
Right Angle
Panel Mount
Reel
Cut Tape
Brand: JAE Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: DX07
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99