DX07S024XA8R700

JAE Electronics
656-DX07S024XA8R700
DX07S024XA8R700

Mfr.:

Description:
USB Connectors USB-C Recept. 24 Pos Hybrid Contacts RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.052
Expected 8/17/2026
2.100
Expected 9/2/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,24 € 22,40 €
2,00 € 50,00 €
1,91 € 191,00 €
1,79 € 447,50 €
Full Reel (Order in multiples of 700)
1,66 € 1.162,00 €
1,53 € 2.142,00 €
1,44 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
Through Hole
24 Contact
1 Port
5 A
48 V
Right Angle
PCB Mount
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: DX07
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.