DX07BN24JA2R1300

JAE Electronics
656-DX07BN24JA2R1300
DX07BN24JA2R1300

Mfr.:

Description:
USB Connectors USB TypeC Receptacle ultra low profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,01 € 20,10 €
1,80 € 45,00 €
1,71 € 171,00 €
1,61 € 402,50 €
1,53 € 765,00 €
Full Reel (Order in multiples of 1300)
1,42 € 1.846,00 €
1,36 € 3.536,00 €
1,33 € 5.187,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
USB Type C Connectors
Receptacle (Female)
SMD/SMT
24 Contact
1 Port
250 mA
48 V
Right Angle
Panel Mount
Reel
Cut Tape
Brand: JAE Electronics
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: DX07
Factory Pack Quantity: 1300
Subcategory: USB Connectors
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.