DW11P04PSN2R280

JAE Electronics
656-DW11P04PSN2R280
DW11P04PSN2R280

Mfr.:

Description:
Power to the Board Floating B2B Power Con. 4-Position Power Compatibility up to 20A/250V, Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 5,78 €
4,92 € 49,20 €
4,61 € 115,25 €
4,39 € 219,50 €
4,18 € 418,00 €
Full Reel (Order in multiples of 280)
3,89 € 1.089,20 €
3,59 € 2.010,40 €
3,38 € 2.839,20 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Power to the Board
RoHS:  
Power to the Board
20 A
250 V
4 Position
PCB Mount
Solder
DW11
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Colour: Black
Product: Connectors
Factory Pack Quantity: 280
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99