DR-12-2PC-F0

JAE Electronics
656-DR122PCF0
DR-12-2PC-F0

Mfr.:

Description:
Headers & Wire Housings 12P Plug Cable-Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
500
Expected 9/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,16 € 11,60 €
1,12 € 112,00 €
1,01 € 252,50 €
0,92 € 460,00 €
0,818 € 818,00 €
0,767 € 1.917,50 €
0,751 € 3.755,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
12 Position
2.54 mm (0.1 in)
2 Row
3 mm (0.118 in)
Panel Mount
Crimp
Pin (Male)
DR
Bulk
Brand: JAE Electronics
Contact Type: Pin
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 6,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8547200000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.