DP1RD20NQ1

JAE Electronics
656-DP1RD20NQ1
DP1RD20NQ1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors DisplayPort RCPT Board Side T/H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Displayport
Female
20 Position
PC Pin
Gold
Copper Alloy
PCB Mount
DP1
Brand: JAE Electronics
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99