DP1RD20JQ2R400

JAE Electronics
656-DP1RD20JQ2R400
DP1RD20JQ2R400

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Display Port Rcpt SMT R/A Rvrse Mt

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Displayport
Female
Right Angle
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
DP1
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Color: Black
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 400
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Unit Weight: 3,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP1 Series DisplayPort Connectors

JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.