DC-C8-J13-B1-1R

JAE Electronics
656-DCC8J13B11R
DC-C8-J13-B1-1R

Mfr.:

Description:
D-Sub Backshells Junction Shell D-Sub Size C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,96 € 18,96 €
16,12 € 161,20 €
13,55 € 338,75 €
13,34 € 3.735,20 €
13,15 € 6.838,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
37 Position
Bulk
Brand: JAE Electronics
Cable Diameter: 13 mm
Gender: Female
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: DC
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS