DB-25P-NR

JAE Electronics
656-DB-25P-NR
DB-25P-NR

Mfr.:

Description:
D-Sub Standard Connectors DSUB 25POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 7,93 €
7,14 € 71,40 €
6,73 € 168,25 €
6,55 € 327,50 €
6,38 € 638,00 €
4,43 € 1.107,50 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder
Panel
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
D sub
Boardlocks: Without Boardlocks
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Type: Stamped / Formed
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 480
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS