DA20961R

JAE Electronics
656-DA20961R
DA20961R

Mfr.:

Description:
D-Sub Backshells DSUB JUNCTION SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 18,13 €
15,39 € 153,90 €
14,43 € 360,75 €
13,74 € 687,00 €
13,28 € 1.328,00 €
12,55 € 3.137,50 €
12,09 € 6.045,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
2 (A)
Straight
1 Entry
15 Position
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 20,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
JAE ELECTRONICS