DA-15SF-N

JAE Electronics
656-DA-15SF-N
DA-15SF-N

Mfr.:

Description:
D-Sub Standard Connectors DSUB 15POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
7,20 € 72,00 €
6,75 € 168,75 €
6,42 € 321,00 €
6,12 € 612,00 €
5,49 € 1.372,50 €
5,48 € 2.630,40 €
5,14 € 4.934,40 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder Cup
Wire
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Nickel
Unfiltered
D sub
Boardlocks: Without Boardlocks
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Type: Stamped / Formed
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 480
Subcategory: D-Sub Connectors
Unit Weight: 8,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8542399901
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS