C2777-WP56MS-S050VA1-R10000

JAE Electronics
656-WP56MSS50VA1R200
C2777-WP56MS-S050VA1-R10000

Mfr.:

Description:
FFC & FPC Connectors FPC Conn 50 pos 0.3mm pitch 0.6mm stacking height SMT power terminals Receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,789 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
50 Position
0.3 mm
SMD/SMT
Straight
Gold
300 mA, 5 A
WP56MS
- 40 C
+ 85 C
Reel
Brand: JAE Electronics
Contact Material: Copper
Gender: Female
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 10000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99