AX01R030VABBR600

JAE Electronics
656-AX01R030VABBR600
AX01R030VABBR600

Mfr.:

Description:
Board to Board & Mezzanine Connectors Rigid Side B2B Connector, 30pos Str

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Quantities greater than 367 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,61 € 36,10 €
3,42 € 85,50 €
3,18 € 318,00 €
2,79 € 697,50 €
Full Reel (Order in multiples of 600)
2,71 € 1.626,00 €
2,31 € 2.772,00 €
2,15 € 5.160,00 €
2,07 € 9.936,00 €

Similar Product

JAE Electronics MA01R030VABBR600
JAE Electronics
Board to Board & Mezzanine Connectors CONN RIGID SIDE STRAIGHT 30 POS

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
30 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
8 mm, 14 mm, 20 mm
500 mA
50 VAC
8 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AX01
Reel
Cut Tape
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 8 Gbps
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 600
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99