AX01F090VABBR300

JAE Electronics
656-AX01F090VABBR300
AX01F090VABBR300

Mfr.:

Description:
Board to Board & Mezzanine Connectors Floating Side B2B Connector, 90pos Str

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,34 € 63,40 €
5,99 € 149,75 €
5,84 € 292,00 €
5,55 € 555,00 €
Full Reel (Order in multiples of 300)
4,96 € 1.488,00 €
4,66 € 2.796,00 €
4,09 € 3.681,00 €
3,88 € 9.312,00 €

Similar Product

JAE Electronics MA01F090VABBR300
JAE Electronics
Board to Board & Mezzanine Connectors CONN FLOATING SIDE STR 90 POS

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
90 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
14 mm, 16 mm, 24 mm
500 mA
50 VAC
8 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AX01
Reel
Cut Tape
Brand: JAE Electronics
Data Rate: 8 Gbps
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.