AX01F030VACBR150

JAE Electronics
656-AX01F030VACBR150
AX01F030VACBR150

Mfr.:

Description:
Board to Board & Mezzanine Connectors Floating Side B2B Connector, 30 Pos.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,39 € 43,90 €
4,16 € 104,00 €
4,07 € 203,50 €
3,87 € 387,00 €
Full Reel (Order in multiples of 150)
3,38 € 507,00 €
3,29 € 1.480,50 €
2,80 € 2.520,00 €
2,61 € 6.264,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
30 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
20 mm, 22 mm, 30 mm
500 mA
50 VAC
8 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AX01
Reel
Cut Tape
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 8 Gbps
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99