AC01S100WA1R500

JAE Electronics
656-AC01S100WA1R500
AC01S100WA1R500

Mfr.:

Description:
Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 100 position socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/27/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,71 € 7,71 €
6,55 € 65,50 €
6,14 € 153,50 €
5,85 € 292,50 €
5,57 € 557,00 €
5,48 € 1.370,00 €
Full Reel (Order in multiples of 500)
5,47 € 2.735,00 €
4,95 € 4.950,00 €
4,65 € 11.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
2.5 mm, 3 mm
300 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AC01
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 1,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC01 0.5mm Board-to-Board Connectors

JAE Electronics AC01 0.5mm Board-to-Board Connectors are 0.5mm pitch, horizontal board-to-board connectors suited for information and communication equipment and other industrial devices. JAE AC01 Connectors are available in 2.5mm and 3.0mm stacking heights and 50, 60, 80, or 100 contacts. The series employs a highly stable and reliable contact structure.