030-50634

JAE Electronics
656-030-50634
030-50634

Mfr.:

Description:
D-Sub Contacts SCKT CONTACT D-C 20 GOLD PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.250
Expected 9/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,51 € 15,10 €
1,35 € 33,75 €
1,28 € 128,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,08 € 1.080,00 €
1,01 € 2.525,00 €
0,989 € 4.945,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: JAE Electronics
Contact Size: 20
Current Rating: 5 A
Product Type: D-Sub Contacts
Series: D-Sub
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 259,862 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS