02YE192#0200

JAE Electronics
656-02YE1920200
02YE192#0200

Mfr.:

Description:
RF Cable Assemblies COAX CABLE 0.8 MM P-J .034 SEMI-RIGID

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.762,25 € 1.762,25 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: RF Cable Assemblies
RoHS:  
0.8 mm
Plug (Male)
Straight
0.8 mm
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
145 GHz
Brand: JAE Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency Range: DC to 145 GHz
Minimum Frequency: DC
Product Type: RF Cable Assemblies
Series: WAKA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Waka Coaxial Cables, Connectors, & Adapters

JAE Electronics Waka Coaxial Cables, Connectors, and Adapters feature high frequencies of up to 145GHz. JAE Waka high-frequency cables and connectors include Ethernet and networking cables up to 300mm in length, in-series and between-series adapters, and coaxial connectors. Applications include 6G communications, generative artificial intelligence (AI), autonomous driving, data centers, and satellites.