02W2794#0150

JAE Electronics
656-02W27940150
02W2794#0150

Mfr.:

Description:
RF Cable Assemblies COAX CABLE SMPS J-J FLEXIBLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,62 € 281,62 €
240,09 € 2.400,90 €
236,43 € 5.910,75 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: RF Cable Assemblies
RoHS:  
SMPS
Jack (Female)
SMPS
Jack (Female)
150 mm (5.906 in)
Blue
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: RF Cable Assemblies
Series: WAKA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99