01R0367-00

JAE Electronics
656-01R036700
01R0367-00

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAX CONN 1.0 MM 4HOLE JACK COMPRESSION

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
558,05 € 2.790,25 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
1 mm
Jack (Socket)
50 Ohms
110 GHz
Straight
Panel Mount
Body Style: Straight
Brand: JAE Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Coupling Mechanism: Threaded
Insertion Loss: 1 dB
Insulation Resistance: 5 GOhms
Minimum Frequency: DC
Product Type: RF Connectors / Coaxial Connectors
Series: WAKA
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99

Waka Coaxial Cables, Connectors, & Adapters

JAE Electronics Waka Coaxial Cables, Connectors, and Adapters feature high frequencies of up to 145GHz. JAE Waka high-frequency cables and connectors include Ethernet and networking cables up to 300mm in length, in-series and between-series adapters, and coaxial connectors. Applications include 6G communications, generative artificial intelligence (AI), autonomous driving, data centers, and satellites.