7992-006

Iso-Tip
557-7992-006
7992-006

Mfr.:

Description:
Soldering Irons 2.4 MM CHISEL TIP

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €
20,06 € 100,30 €
19,45 € 194,50 €
18,23 € 455,75 €
17,12 € 856,00 €
16,42 € 1.642,00 €
15,63 € 7.815,00 €

Product Attribute Attribute Value Select Attribute
Iso-Tip
Product Category: Soldering Irons
RoHS:
Soldering Tips
Chisel
2.4 mm
Brand: Iso-Tip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Pro industrial conical tip
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99