IO-XLR5-F-BV

Io Audio Technologies
670-IO-XLR5-F-BV
IO-XLR5-F-BV

Mfr.:

Description:
XLR Connectors 5-Pin XLR, Female, Vertical, PCB Mount, Separate Ground Pin, Metal Face Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,78 € 37,80 €
3,53 € 88,25 €
3,35 € 167,50 €
3,19 € 319,00 €
2,90 € 725,00 €
2,73 € 1.365,00 €
2,65 € 2.650,00 €
2,55 € 6.375,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Female
Solder
Chassis Mount
Gold
Straight
B Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 VAC
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).