IO-XLR5-F-BH

Io Audio Technologies
670-IO-XLR5-F-BH
IO-XLR5-F-BH

Mfr.:

Description:
XLR Connectors 5-Pin XLR, Female, Horizontal, PCB Mount, Separate Ground Pin, Metal Face Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
3,69 € 36,90 €
3,45 € 86,25 €
3,29 € 164,50 €
3,13 € 313,00 €
2,93 € 732,50 €
2,80 € 1.400,00 €
2,66 € 2.660,00 €
2,49 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Female
Solder
Chassis Mount
Gold
Straight
B Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 VAC
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).